Low

BOURNS  2028-25-ALF  Gas Discharge Tube (GDT), Long Life, TRIGARD 2028 Series, 250 V, SMD, 30 kA, 650 V

BOURNS 2028-25-ALF
Technical Data Sheet (182.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BOURNS 2028-25-ALF
Video

Product Overview

  • High surge current rating
  • Stable breakdown throughout life
  • Balanced and symmetrical TRIGARD design
  • Long life

Product Information

Product Range:
TRIGARD 2028 Series
DC Breakover Voltage:
250V
GDT Case Style:
SMD
Impulse Discharge Current:
30kA
Impulse Sparkover Voltage:
650V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85354000
Weight (kg):
.0023

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.