Low

BOURNS  3214J-1-503E  Product Range:Trimpot 3214 Series

BOURNS 3214J-1-503E
Technical Data Sheet (270.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
50kohm
Power Rating:
250mW
Resistance Tolerance:
± 10%
Product Range:
3214J Series
No. of Turns:
1Turns
Potentiometer Mounting:
Surface Mount Device
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000303

Alternatives

TRIMMER, SMD, 11 TURN 50K

VISHAY

Cut Tape
381 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$8.38 25+ S$6.76 50+ S$5.39 100+ S$4.93 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.