Low

BOURNS  3214W-1-502E.  Product Range:AEC-Q200 3214W Series

BOURNS 3214W-1-502E.
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3214W-1-502E.
Order Code:
2336456
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
5kohm
Power Rating:
250mW
Resistance Tolerance:
± 10%
Product Range:
3214W Series
No. of Turns:
5Turns
Potentiometer Mounting:
Surface Mount Device
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000532

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.