Low

BOURNS  3214X-1-103E  Product Range:3214X Series

BOURNS 3214X-1-103E
Technical Data Sheet (670.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
10kohm
Power Rating:
250mW
Resistance Tolerance:
± 10%
Product Range:
3214 Series
No. of Turns:
5Turns
Potentiometer Mounting:
Surface Mount Device
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000544

Alternatives

TRIMMER POTENTIOMETER 10K OHM 5 TURN SMD

BOURNS

400 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$4.89 10+ S$3.70 100+ S$3.40 200+ S$3.40 more…

Buy

TRIMMER, LINEAR, 10KOHM, 13TURN, SMD

VISHAY

Cut Tape
3,044 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$8.14 25+ S$6.56 50+ S$5.24 100+ S$4.82 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.