Low

BOURNS  3313J-1-201E  Track Resistance:200ohm

BOURNS 3313J-1-201E
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3313J-1-201E
Order Code:
2336460
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
200ohm
Power Rating:
125mW
Resistance Tolerance:
± 20%
Product Range:
3312J Series
No. of Turns:
1Turns
Potentiometer Mounting:
Surface Mount Device
Temperature Coefficient:
± 150ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000154

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.