Low

BOURNS  3361S-1-104GLF  TRIMMER POTENTIOMETER 100KOHM 1TURN SMD, FULL REEL

BOURNS 3361S-1-104GLF
Technical Data Sheet (402.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
100kohm
Power Rating:
500mW
Resistance Tolerance:
± 10%
Product Range:
Trimpot 3361 Series
No. of Turns:
1Turns
Potentiometer Mounting:
Surface Mount Device
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85334010
Weight (kg):
.001218

Alternatives

TRIMMER POTENTIOMETER, 100KOHM, 10%, 1TURN, SMD

BOURNS

110 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.03 10+ S$1.56 100+ S$1.40 500+ S$1.14 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.