Low

BOURNS  4816P-1-222LF.  RESISTOR NETWORK, 8RESISTOR, 2.2K, 2%, SOIC

BOURNS 4816P-1-222LF.
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
4816P-1-222LF.
Order Code:
2336516
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2.2kohm
Voltage Rating:
50V
No. of Elements:
8Elements
Network Circuit Type:
Isolated
Resistor Case Style:
SOIC
Power Rating per Element:
160mW
Resistance Tolerance:
± 2%
Product Range:
4800P Series
Temperature Coefficient:
± 100ppm/°C
No. of Pins:
16Pins
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000239

Alternatives

RESISTOR NETWORK, 8RESISTOR, 2.2K, 2%, SOIC, FULL REEL

BOURNS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ S$1.44 4000+ S$1.16 6000+ S$1.04 10000+ S$0.957

Buy