Low

BOURNS  CAY16-470J4LF.  RESISTOR NETWORK, 4RESISTOR, 47OHM, 5%, SMD, FULL REEL

BOURNS CAY16-470J4LF.
Technical Data Sheet (490.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
47ohm
Voltage Rating:
50V
No. of Elements:
4Elements
Network Circuit Type:
Isolated
Resistor Case Style:
1206 [3216 Metric]
Power Rating per Element:
62mW
Resistance Tolerance:
± 5%
Product Range:
CAY16 Series
Temperature Coefficient:
-
No. of Pins:
8Pins
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000043

Alternatives

RESISTOR, ISOLATED ARRAY, 4RESISTOR, 47 OHM 5%, SMD

YAGEO

936 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.154 10+ S$0.04 100+ S$0.014 1000+ S$0.01 more…

Buy

Associated Products

Similar Products