Low

BOURNS  CDDFN2-T24C  TVS Diode, Bidirectional, 24 V, 47 V, DFN, 2 Pins

BOURNS CDDFN2-T24C
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CDDFN2-T24C
Order Code:
1860783
Product Range
CDDFN2 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
24V
Clamping Voltage Vc Max:
47V
Diode Case Style:
DFN
No. of Pins:
2Pins
Breakdown Voltage Min:
-
Breakdown Voltage Max:
25V
Peak Pulse Power Dissipation:
47W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000008

Associated Products

Similar Products