Low

BOURNS  CR0201-J/-000GLF  RES, THICK FILM, 0R, 0.05W, 0201, REEL

BOURNS CR0201-J/-000GLF
Technical Data Sheet (201.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0ohm
Voltage Rating:
25V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
-
Product Range:
CR Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
-250ppm/°C to +500ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

RES, THICK FILM, 0R, 0.05W, 0201

BOURNS

5,431 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.292 10+ S$0.126 100+ S$0.073 500+ S$0.057 more…

Buy

RES, THICK FILM, 0R, 0.05W, 0201, REEL

VISHAY

10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ S$0.122

Buy

SMD Chip Resistor, Thick Film, 0 ohm, 30 V, 0201 [0603 Metric], 50 mW, CRCW Series

VISHAY

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ S$0.009 50000+ S$0.0086 100000+ S$0.0082

Buy

SMD Chip Resistor, Thick Film, 0 ohm, 30 V, 0201 [0603 Metric], 50 mW, CRCW Series

VISHAY

Cut Tape
12,116 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.019 100+ S$0.016 500+ S$0.015 1000+ S$0.014 more…

Buy

RES, THICK FILM, 0R, 0.5W, 0201, REEL

YAGEO

50,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ S$0.021 20000+ S$0.015 30000+ S$0.01

Buy

RES, THICK FILM, 0R, 0.5W, 0201

YAGEO

9,453 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.154 10+ S$0.033 100+ S$0.011 1000+ S$0.008 more…

Buy

THICK FILM RESISTOR, 0 OHM, 0201, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ S$0.06

Buy

SMD Chip Resistor, Thick Film, 0 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

Cut Tape
109,389 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.015 250+ S$0.009 1000+ S$0.008 5000+ S$0.006 more…

Buy

SMD Chip Resistor, 0 ohm, 25 V, 0201 [0603 Metric], 50 mW, WR02X Series

WALSIN

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ S$0.003 75000+ S$0.003 150000+ S$0.002

Buy

SMD Chip Resistor, 0 ohm, 25 V, 0201 [0603 Metric], 50 mW, WR02X Series

WALSIN

1,680 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.048 500+ S$0.016 1250+ S$0.01 3500+ S$0.007 more…

Buy

Similar Products