Low

BOURNS  CRL0805-JW-R130ELF  SMD Chip Resistor, Thick Film, 0.13 ohm, 0805 [2012 Metric], 125 mW, ± 5%, CRL Series

BOURNS CRL0805-JW-R130ELF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CRL0805-JW-R130ELF
Order Code:
2328115RL
Product Range
CRL Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.13ohm
Voltage Rating:
-
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 5%
Product Range:
CRL Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.00003

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.