Low

BOURNS  CRM2512-FX-1000ELF  THICK FILM RESISTOR, 100 OHM , 1%, 2512, FULL REEL

BOURNS CRM2512-FX-1000ELF
Technical Data Sheet (288.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100ohm
Power Rating:
2W
Resistor Case Style:
2512 [6432 Metric]
Resistance Tolerance:
± 1%
Product Range:
CRM Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000067

Alternatives

THICK FILM RESISTOR, 100 OHM , 1%, 2512

BOURNS

2,090 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.645 10+ S$0.278 100+ S$0.175 500+ S$0.149 more…

Buy

SMD Chip Resistor, Thick Film, 100 ohm, 250 V, 2512 [6432 Metric], 2 W, ± 1%, MCHP12 Series

MULTICOMP

Cut Tape
21,724 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.173 50+ S$0.158 100+ S$0.136 500+ S$0.127 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.