Low

BOURNS  CRM2512-JX-R820ELF  SMD Current Sense Resistor, 0.82 ohm, 2 W, 2512 [6432 Metric], ± 5%, CRM Series

BOURNS CRM2512-JX-R820ELF
Technical Data Sheet (334.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.82ohm
Power Rating:
2W
Resistor Case Style:
2512 [6432 Metric]
Resistance Tolerance:
± 5%
Product Range:
CRM Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.000082

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.