Low

BOURNS  CS321613-100K  INDUCTOR, 10uH, 25mA, 10%, 1206

BOURNS CS321613-100K
Technical Data Sheet (292.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
10µH
DC Current Rating:
25mA
High Frequency Inductor Case:
1206 [3216 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
0.7ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
24MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.