Low

BOURNS  PEC16-4220F-N0024.  ENCODER, INCREMENTAL, 2CH, 100RPM

BOURNS PEC16-4220F-N0024.
Technical Data Sheet (353.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
-
Supply Voltage Max:
5V
No. of Channels:
2Channels
Rotational Speed Max:
100rpm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90328900
Weight (kg):
.005625

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.