Low

BOURNS  RLB0712-221KL  INDUCTOR, 220UH, RADIAL LEADED

BOURNS RLB0712-221KL
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
RLB0712-221KL
Order Code:
2336387
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
RLB Series
Inductance:
220µH
RMS Current (Irms):
240mA
Saturation Current (Isat):
-
DC Resistance Max:
0.9ohm
Inductance Tolerance:
± 10%
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.013608

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.