Low

BOURNS  RLB0812-102KL.  INDUCTOR, 1MH, RADIAL LEADED

BOURNS RLB0812-102KL.
Technical Data Sheet (158.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
RLB Series
Inductance:
1mH
RMS Current (Irms):
120mA
Saturation Current (Isat):
-
DC Resistance Max:
3.9ohm
Inductance Tolerance:
± 10%
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001569

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.