Low

BOURNS  SDR0805-120ML  INDUCTOR, 12uH, 2A, 20%, SMD, FULL REEL

BOURNS SDR0805-120ML
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SDR0805-120ML
Order Code:
2336530
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SDR0805 Series
Inductance:
12µH
RMS Current (Irms):
2A
Saturation Current (Isat):
3A
Inductor Construction:
Unshielded
DC Resistance Max:
0.08ohm
Power Inductor Case:
7.8mm x 7.8mm x 5.3mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001188

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.