Low

BOURNS  SDR1006-121KL  INDUCTOR, UN-SHIELDED, 120UH, 1.5A, SMD, FULL REEL

BOURNS SDR1006-121KL
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SDR1006-121KL
Order Code:
2336397
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SDR1006 Series
Inductance:
120µH
RMS Current (Irms):
890mA
Saturation Current (Isat):
1.5A
Inductor Construction:
Unshielded
DC Resistance Max:
0.4ohm
Power Inductor Case:
9.8mm x 9.8mm x 5.8mm
Inductance Tolerance:
± 10%
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.002068

Alternatives

INDUCTOR, UN-SHIELDED, 120UH, 1.5A, SMD

BOURNS

444 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.17 10+ S$0.841 100+ S$0.777 250+ S$0.738 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.