Low

BOURNS  SRN4018-2R7M.  INDUCTOR, SEMI-SHIELDED, 2.7uH, 2.3A, 20%, SMD

BOURNS SRN4018-2R7M.
Technical Data Sheet (307.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
SRN4018 Series
Inductance:
2.7µH
RMS Current (Irms):
2.3A
Saturation Current (Isat):
2.4A
Inductor Construction:
Semishielded
DC Resistance Max:
0.052ohm
Power Inductor Case:
4mm x 4mm x 1.8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000229

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.