Low

BOURNS  SRR1208-330YL  INDUCTOR, POWER, 33UH, 2.8A, 15%, FULL REEL

BOURNS SRR1208-330YL
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRR1208-330YL
Order Code:
2336408
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRR1208 Series
Inductance:
33µH
RMS Current (Irms):
2.8A
Saturation Current (Isat):
3.8A
Inductor Construction:
Shielded
DC Resistance Max:
0.062ohm
Power Inductor Case:
12.7mm x 12.7mm x 8.5mm
Inductance Tolerance:
± 15%
Packaging:
Tape & Reel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.005379

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.