Low

BOURNS  SRR1208-560YL  INDUCTOR, SHIELDED, 56UH, 2.8A, SMD, FULL REEL

BOURNS SRR1208-560YL
Technical Data Sheet (338.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRR1208 Series
Inductance:
56µH
RMS Current (Irms):
2A
Saturation Current (Isat):
2.8A
Inductor Construction:
Shielded
DC Resistance Max:
0.11ohm
Power Inductor Case:
12.7mm x 12.7mm x 8.5mm
Inductance Tolerance:
± 15%
Packaging:
Tape & Reel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.004062

Alternatives

INDUCTOR, SHIELDED, 56UH, 2.8A, SMD

BOURNS

5 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.39 10+ S$1.21 50+ S$1.04 100+ S$0.98 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.