Low

BOURNS  SRR1210-680M.  INDUCTOR, SHIELDED, 68UH, 2.7A, SMD

BOURNS SRR1210-680M.
Technical Data Sheet (232.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRR1210 Series
Inductance:
68µH
RMS Current (Irms):
3A
Saturation Current (Isat):
2.7A
Inductor Construction:
Shielded
DC Resistance Max:
0.102ohm
Power Inductor Case:
12mm x 12mm x 10mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.006601

Alternatives

INDUCTOR, SHIELDED, 68UH, 2.7A, SMD, FULL REEL

BOURNS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ S$1.70 500+ S$1.36 750+ S$1.22 1250+ S$1.13

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.