Low

BOURNS  SRR1280-470M  INDUCTOR, SHIELDED, 47UH, 2.8A, SMD, FULL REEL

BOURNS SRR1280-470M
Technical Data Sheet (173.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRR1280 Series
Inductance:
47µH
RMS Current (Irms):
2.9A
Saturation Current (Isat):
2.8A
Inductor Construction:
Shielded
DC Resistance Max:
0.08ohm
Power Inductor Case:
12.5mm x 12.5mm x 7.5mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.005555

Alternatives

INDUCTOR, SHIELDED, 47UH, 2.8A, SMD

BOURNS

406 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.52 10+ S$1.34 50+ S$1.15 100+ S$1.09 more…

Buy

Surface Mount Power Inductor, DR Series, 47 µH, 2.95 A, 5.28 A, Shielded

COILTRONICS

Cut Tape
1,258 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.06 10+ S$2.32 100+ S$2.12 350+ S$1.39 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.