Low

BOURNS  SRR4028-4R7Y  INDUCTOR, SHIELDED, 4.7UH, 1.3A, SMD

BOURNS SRR4028-4R7Y
Technical Data Sheet (392.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRR4028 Series
Inductance:
4.7µH
RMS Current (Irms):
1.55A
Saturation Current (Isat):
1.3A
Inductor Construction:
Shielded
DC Resistance Max:
0.07ohm
Power Inductor Case:
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000438

Alternatives

INDUCTOR, SHIELDED, 4.7UH, 1.3A, SMD, FULL REEL

BOURNS

Short Lead Time

Price for: Each (Supplied on Full Reel)

500+ S$0.975 1000+ S$0.781 1500+ S$0.702 2500+ S$0.649

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.