Low

BOURNS  SRR6603-100ML  INDUCTOR, POWER, 10UH, 1A, 20%, FULL REEL

BOURNS SRR6603-100ML
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRR6603-100ML
Order Code:
2336411
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRR6603 Series
Inductance:
10µH
RMS Current (Irms):
1A
Saturation Current (Isat):
370mA
Inductor Construction:
Shielded
DC Resistance Max:
0.075ohm
Power Inductor Case:
6.6mm x 4.4mm x 3mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00031

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.