Low

BOURNS  SRR7032-221M  INDUCTOR, SHIELDED, 220UH, 320MA, SMD, FULL REEL

BOURNS SRR7032-221M
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRR7032-221M
Order Code:
2336177
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRR7032 Series
Inductance:
220µH
RMS Current (Irms):
300mA
Saturation Current (Isat):
320mA
Inductor Construction:
Shielded
DC Resistance Max:
1.3ohm
Power Inductor Case:
7mm x 7mm x 3.2mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000705

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.