Low

BOURNS  SRR7045-151M  INDUCTOR, SHIELDED, 150UH, 410MA, SMD

BOURNS SRR7045-151M
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRR7045-151M
Order Code:
2336507
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRR7045 Series
Inductance:
150µH
RMS Current (Irms):
530mA
Saturation Current (Isat):
410mA
Inductor Construction:
Shielded
DC Resistance Max:
0.48ohm
Power Inductor Case:
7mm x 7mm x 4.5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000908

Alternatives

INDUCTOR, SHIELDED, 150UH, 410MA, SMD, FULL REEL

BOURNS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ S$0.975 2000+ S$0.781 3000+ S$0.702 5000+ S$0.649

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.