Low

BOURNS  SRR7045-470M  INDUCTOR, SHIELDED, 47UH, 780MA, SMD, FULL REEL

BOURNS SRR7045-470M
Technical Data Sheet (153.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRR7045 Series
Inductance:
47µH
RMS Current (Irms):
950mA
Saturation Current (Isat):
780mA
Inductor Construction:
Shielded
DC Resistance Max:
0.15ohm
Power Inductor Case:
7mm x 7mm x 4.5mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00114

Alternatives

INDUCTOR, SHIELDED, 47UH, 780MA, SMD

BOURNS

259 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.05 10+ S$0.759 100+ S$0.70 200+ S$0.665 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.