Low

BOURNS  SRU1038-151Y  INDUCTOR, POWER, 150UH, 0.9A, 30%, FULL REEL

BOURNS SRU1038-151Y
Technical Data Sheet (168.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRU1038 Series
Inductance:
150µH
RMS Current (Irms):
900mA
Saturation Current (Isat):
800mA
Inductor Construction:
Shielded
DC Resistance Max:
0.358ohm
Power Inductor Case:
10mm x 10mm x 3.8mm
Inductance Tolerance:
± 30%
Packaging:
Tape & Reel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001945

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.