Low

BROTHER  TX232  TAPE, RED/WHITE, 12MM

BROTHER TX232
Technical Data Sheet (439.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Label Tape Type:
Adhesive-Laminated
Tape Length:
15m
Tape Width:
12mm
Tape Material:
PET (Polyester) Film
Label Tape Colour:
Red on White
For Use With:
Brother PT-8000 Label Machines
Product Range:
-
Colour:
Red
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

Tariff No:
39191080
Weight (kg):
.12

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.