Low

BUD INDUSTRIES  CU-247-G  ENCLOSURE, BOX, ALUMINIUM, GRAY

Technical Data Sheet (21.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BUD INDUSTRIES CU-247-G
BUD INDUSTRIES CU-247-G
BUD INDUSTRIES CU-247-G
Video

Product Information

Enclosure Type:
Multipurpose
Enclosure Material:
Aluminium
IP Rating:
-
NEMA Rating:
-
External Height - Metric:
56mm
External Width - Metric:
119mm
External Depth - Metric:
188mm
Body Colour:
Grey
External Height - Imperial:
2.21"
External Width - Imperial:
4.7"
External Depth - Imperial:
7.39"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85381000
Weight (kg):
.49896