Low

BULGIN  FX0367/2  Fuseholder, Panel Mount, Snap Fit, 250V, 10A, 5 x 20mm, Solder Tags, Bayonet Cap, Screwdriver, PC2

BULGIN FX0367/2
Technical Data Sheet (63.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Holder Type:
Cartridge Fuse Holder
Product Range:
-
Fuse Current:
16A
Voltage Rating V AC:
250V
Voltage Rating V DC:
-
Fuse Size Held:
5mm x 20mm
No. of Fuses:
1Fuses
Holder Terminals:
Solder Lug
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.006

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.