Low

BUSSMANN BY EATON  GDB-2  FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

BUSSMANN BY EATON GDB-2
Technical Data Sheet (378.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
GDB Series
Fuse Current:
2A
Voltage Rating V AC:
250V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
35A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
0
Weight (kg):
.002268

Alternatives

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

BUSSMANN BY EATON

1,769 in stock

Price for: Each

1+ S$0.517 5+ S$0.508 10+ S$0.484 50+ S$0.432 more…

Buy

Cartridge Fuse, S500 Series, 2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A

BUSSMANN BY EATON

5,376 in stock

Price for: Each

10+ S$0.33 150+ S$0.299 500+ S$0.278 1000+ S$0.268 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.