Low

BUSSMANN BY EATON  GMA-6A  FUSE, CARTRIDGE, 6A, 5X20MM, FAST ACT

BUSSMANN BY EATON GMA-6A
Technical Data Sheet (293.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
GMA Series
Fuse Current:
6A
Voltage Rating V AC:
125V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
10kA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85361010
Weight (kg):
.00053

Alternatives

FUSE, CARTRIDGE, 6A, 5X20MM, FAST ACTING

BUSSMANN BY EATON

3,257 in stock

Price for: Each

1+ S$0.568 10+ S$0.449 100+ S$0.372 200+ S$0.338 more…

Buy

FUSE, CARTRIDGE, 6A, 5X20MM, FAST ACTING

LITTELFUSE

430 in stock

Price for: Each

20+ S$0.515 100+ S$0.473 500+ S$0.435 1000+ S$0.40

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.