Low

BUSSMANN BY EATON  MDL-2A  FUSE, CARTRIDGE, 2A, 6.3X32MM TIME DELAY

BUSSMANN BY EATON MDL-2A
Technical Data Sheet (261.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MDL Series
Fuse Current:
2A
Voltage Rating V AC:
250V
Fuse Size Metric:
6.3mm x 32mm
Fuse Size Imperial:
1/4" x 1-1/4"
Blow Characteristic:
Time Delay
Breaking Capacity Current AC:
100A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85361010
Weight (kg):
.003176

Alternatives

FUSE, CARTRIDGE, 2A, 6.3X32MM TIME DELAY

BUSSMANN BY EATON

151 in stock

Price for: Each

1+ S$4.78 10+ S$3.74 50+ S$3.43 100+ S$3.04 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.