Low

C & K COMPONENTS  7107MD9V3BE  Toggle Switch, SPDT, Non Illuminated, On-Off-(On), Through Hole

C & K COMPONENTS 7107MD9V3BE
Technical Data Sheet (1.35MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Illumination:
Non Illuminated
Switch Operation:
On-Off-(On)
Product Range:
-
Switch Mounting:
Through Hole
Contact Current Max:
-
Contact Voltage AC Nom:
20V
Switch Terminals:
Solder
Contact Voltage DC Nom:
20V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.00477

Alternatives

Toggle Switch, SPDT, Non Illuminated, On-Off-(On), 1MS Series, Through Hole, 100 mA

MULTICOMP

1,053 in stock

Price for: Each

1+ S$3.55 50+ S$3.07 100+ S$2.71 250+ S$2.50 more…

Buy

Toggle Switch, SPDT, Non Illuminated, On-Off-(On), 1MS Series, Through Hole, 100 mA

MULTICOMP

1,053 in stock

Price for: Each

1+ S$3.55 50+ S$3.07 100+ S$2.71 250+ S$2.50 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.