Low

CADDOCK  MP725-0.10-1%  RESISTOR, CURRENT SENSE, 0.1OHM, 25W, 1%

CADDOCK MP725-0.10-1%
Technical Data Sheet (176.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.1ohm
Voltage Rating:
200V
Resistor Case Style:
TO-252 (DPAK)
Power Rating:
25W
Resistance Tolerance:
± 1%
Product Range:
MP725 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
0ppm/°C to +200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.002

Similar Products