Low

CAMDENBOSS  IND509213-LED-T/GRN  LED Panel Mount Indicator, Green, 6.5 mm, Not Rated

CAMDENBOSS IND509213-LED-T/GRN
Technical Data Sheet (82.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
Operating Voltage:
-
Mounting Hole Dia:
6.5mm
Forward Current If:
-
Luminous Intensity:
-
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.002

Alternatives

PANEL MOUNT INDICATOR, LED, 6.45MM, GREEN, 2.1V

CHICAGO MINIATURE LIGHTING

90 in stock

Price for: Each

1+ S$2.37 10+ S$2.20 20+ S$1.69 50+ S$1.56 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.