Low

CARLO GAVAZZI  RN2A48D50  Solid State Relay, DPST, 50 A, DIN Rail, Screw, 42 VAC, 530 VAC

CARLO GAVAZZI RN2A48D50
Manufacturer Part No:
RN2A48D50
Order Code:
3103018
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPST
Load Current:
50A
Operating Voltage Max:
530VAC
Relay Mounting:
DIN Rail
Relay Terminals:
Screw
Switching Mode:
Zero Crossing
Operating Voltage Min:
42VAC
Control Voltage Min:
5VDC
Control Voltage Max:
32VDC
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85364900
Weight (kg):
.9

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.