Low

90316 - 

Anti Static Bag, Metallised, Static Shielding Bag (Metal-Out), 12 ", 305 mm, 10 ", 254 mm, 76.2 µm

90316 - Anti Static Bag, Metallised, Static Shielding Bag (Metal-Out), 12 ", 305 mm, 10 ", 254 mm, 76.2 µm
90316 - Anti Static Bag, Metallised, Static Shielding Bag (Metal-Out), 12 ", 305 mm, 10 ", 254 mm, 76.2 µm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
90316
Order Code:
175882
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Static Shielding Bag (Metal-Out)
:
12"
:
305mm
:
10"
:
254mm
:
76.2µm
:
Transparent
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CP303/1012 is a testable transparent Standard Shielding Bag with optional re-sealable closure. The metallic outer layer provides Faraday cage protection and it meets EN100 015-1, EIA-541 and MIL-M-38510.
  • Re-useable
  • Conductive, anti-abrasive coating
  • Recommended for regular testing
  • Strong polyester middle layer
  • Static dissipative polyethylene inner layer
  • <10¹²R/sq Inner surface resistivity

Applications

Industrial, Aerospace, Defence, Military

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
82 in stock

Pack of 100

1+ S$40.29 (S$43.11) 10+ S$37.88 (S$40.53) 25+ S$35.60 (S$38.09) 50+ S$28.49 (S$30.48) more…

Associated Products

Compare Selected

Related Searches

9 In stock

9 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
S$0.93 ( S$1.00  Inc. GST) S$ 1.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$0.93 (S$1.00)