Low

CHICAGO PNEUMATIC  RP9160  ENGRAVING PEN

CHICAGO PNEUMATIC RP9160
Technical Data Sheet (91.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Air Coupling Size:
1/4 "
Air Coupling Type:
NPTF
Operating Pressure Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Sweden

Country in which last significant manufacturing process was carried out

Tariff No:
84671110
Weight (kg):
.12

Alternatives

ENGRAVER, 230V, UK PLUG

DREMEL

9 in stock

Price for: 1 Kit

1+ S$54.43

Buy

ENGRAVING TOOL DIAMOND-SET, EU-PLUGGED

BRENNENSTUHL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$111.46 5+ S$103.07 10+ S$98.93

Buy

ENGRAVING PEN / MARKER, PNEUMATIC

BAHCO

1 in stock

Price for: Each

1+ S$290.19

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.