Low

CINCH  C48-06R10-20P8-102  Circular Connector, C48 Series, MIL-DTL-26500 Series Equivalent, Straight Plug, 2 Contacts

CINCH C48-06R10-20P8-102
Manufacturer:
CINCH CINCH
Manufacturer Part No:
C48-06R10-20P8-102
Order Code:
2091412
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The C48-06R10-20P8-102 from Cinch is C48 series, MIL-DTL-26500 series equivalent straight plug with 2 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shiel...
  • High reliability connectors
  • Connector styles qualified to Boeing BACC45 series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Threaded coupling with 200 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
C48 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
2Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
10-20
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-conductive Black Anodise
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
8
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.05