Low

CINCH  P-306-AB  PLUG & SOCKET CONNECTOR, PLUG, 6 POSITION

CINCH P-306-AB
Technical Data Sheet (2.12MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
300 Series
Contact Termination Type:
Solder
Gender:
Plug
No. of Contacts:
6Contacts
Pitch Spacing:
-
Contact Gender:
Pin
Connector Mounting:
Cable Mount
Contact Material:
Brass
Contact Plating:
Cadmium Plated Contacts
Connector Shell Size:
-
No. of Rows:
2Rows
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.012928

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.