Low

CINCH  S-315-CCT  PLUG & SOCKET CONNECTOR, SOCKET, 15 POSI

CINCH S-315-CCT
CINCH S-315-CCT
Manufacturer:
CINCH CINCH
Manufacturer Part No:
S-315-CCT
Order Code:
1303831
Technical Datasheet:
See all Technical Docs
CINCH S-315-CCT
CINCH S-315-CCT

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
300 Series
Contact Termination Type:
Solder
Gender:
Receptacle
No. of Contacts:
15Contacts
Pitch Spacing:
-
Contact Gender:
Socket
Connector Mounting:
Cable Mount
Contact Material:
Phosphor Bronze
Contact Plating:
Cadmium Plated Contacts
Connector Shell Size:
-
No. of Rows:
3Rows
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.048308

Associated Products

Similar Products