Low

LPS3008-152MRB - 

Power Inductor (SMD), 1.5 µH, 870 mA, Shielded, 1.3 A, LPS3008 Series, 2.95mm x 2.95mm x 0.8mm

LPS3008-152MRB - Power Inductor (SMD), 1.5 µH, 870 mA, Shielded, 1.3 A, LPS3008 Series, 2.95mm x 2.95mm x 0.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPS3008-152MRB
Order Code:
2407970
Product Range
LPS3008 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5µH
:
870mA
:
Shielded
:
1.3A
:
LPS3008 Series
:
2.95mm x 2.95mm x 0.8mm
:
0.134ohm
:
± 20%
:
Cut Tape
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LPS3008 series shielded Power Inductor with ferrite core and matte tin over nickel over silver termination.
  • Resistance to soldering heat
  • Moisture Sensitivity Level (MSL) 1
  • PCB washing - Only pure water or alcohol recommended
  • Very low DCR
  • Excellent current handling
  • Halogen-free

Applications

Industrial, Power Management

Related Searches

Packaging type Cut Tape

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/9/18

Contact me when back in stock

S$2.26 ( S$2.42  Inc. GST) S$ 2.42
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$2.26 (S$2.42)
10 + S$1.97 (S$2.11)
50 + S$1.65 (S$1.77)
100 + S$1.46 (S$1.56)
200 + S$1.30 (S$1.39)
500 + S$1.18 (S$1.26)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.