Low

COILCRAFT  LPS3008-472MRB  Surface Mount Power Inductor, LPS3008 Series, 4.7 µH, 680 mA, 730 mA, Shielded, 0.35 ohm

COILCRAFT LPS3008-472MRB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPS3008-472MRB
Order Code:
2407973
Product Range
LPS3008 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LPS3008 Series
Inductance:
4.7µH
RMS Current (Irms):
680mA
Saturation Current (Isat):
730mA
Inductor Construction:
Shielded
DC Resistance Max:
0.35ohm
Power Inductor Case:
2.95mm x 2.95mm x 0.8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000025

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.