Low

COILCRAFT  LPS3010-683MRB  Surface Mount Power Inductor, LPS3010 Series, 68 µH, 200 mA, 210 mA, Shielded, 3.5 ohm

COILCRAFT LPS3010-683MRB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPS3010-683MRB
Order Code:
2408010
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LPS3010 Series
Inductance:
68µH
RMS Current (Irms):
200mA
Saturation Current (Isat):
210mA
Inductor Construction:
Shielded
DC Resistance Max:
3.5ohm
Power Inductor Case:
2.95mm x 2.95mm x 0.9mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000032

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.