Low

COILCRAFT  LPS3015-224MRB  Surface Mount Power Inductor, LPS3015 Series, 220 µH, 110 mA, 160 mA, Shielded, 9.5 ohm

COILCRAFT LPS3015-224MRB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPS3015-224MRB
Order Code:
2408037
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LPS3015 Series
Inductance:
220µH
RMS Current (Irms):
110mA
Saturation Current (Isat):
160mA
Inductor Construction:
Shielded
DC Resistance Max:
9.5ohm
Power Inductor Case:
2.95mm x 2.95mm x 1.4mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000045

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.