Low

COILCRAFT  LPS5015-472MRB  Surface Mount Power Inductor, LPS5015 Series, 4.7 µH, ± 20%, Shielded, 0.15 ohm, 1.2 A

COILCRAFT LPS5015-472MRB
Technical Data Sheet (166.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
LPS5015 Series
Inductance:
4.7µH
RMS Current (Irms):
1.2A
Saturation Current (Isat):
1.7A
Inductor Construction:
Shielded
DC Resistance Max:
0.15ohm
Power Inductor Case:
4.8mm x 4.8mm x 1.4mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000107

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.